TRU COMPONENTS 1584436 Metal film resistor 88.7 kΩ Axial 0207 0.25 W 1%

MPN
1584436
EAN-13
2050004935417
Order Code
17-9478
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584436 is a high-precision metal film resistor that features an ohmic value of 88.7 kO and an axial 0207 package, designed to meet the stringent requirements of modern electronic circuits. This resistor, part number TC-MF0W4FF8872A10203, can handle a power load of 0.25 W and maintains a tight tolerance of 1%, making it ideal for applications requiring reliable performance and minimal deviation from specified resistance values. The metal film technology employed in its construction provides excellent noise suppression and stability, which is crucial in high-frequency and precision analogue circuits, such as filters, amplifiers, and voltage monitoring systems. Its use of high-quality materials ensures long-term reliability and consistency, even under varying environmental conditions. The axial lead configuration facilitates easy insertion onto printed circuit boards, supporting compact design needs in commercial, industrial, and consumer electronics.
Type Metal film resistor
Resistance 88.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot