TRU COMPONENTS 1584430 Metal film resistor 40.2 kΩ Axial lead 0207 0.25 W 1%

MPN
1584430
EAN-13
2050004935356
Order Code
17-9473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 610 in stock

TRU COMPONENTS 1584430 refers to a metal film resistor designed for precision electronic applications. This resistor features an impedance of 40.2 kO and is constructed with an axial lead configuration in a 0207 package size, offering a power rating of 0.25 watts with a tolerance of 1%. The specific part number, TC-MF0W4FF4022A10203, corresponds to its precise construction specifications, ensuring reliable performance in circuits where accuracy and stability are critical. Metal film resistors like this one are commonly used in applications such as instrumentation, audio equipment, and precision measurement devices, where minimal variation due to temperature and voltage changes is required. Its high stability and low temperature coefficient make it particularly ideal for use in environments demanding precision and reliability.
Type Metal film resistor
Resistance 40.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot