TRU COMPONENTS 1584429 Metal film resistor 39 kΩ Axial lead 0.25 W 1%

MPN
1584429
EAN-13
2050004935349
Order Code
17-9472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

TRU COMPONENTS 1584429 is a metal film resistor designed to provide precise resistance with low tolerance, making it suitable for a variety of engineering applications requiring high reliability and stability. This particular resistor has a resistance value of 39 kO with a power rating of 0.25 W and a tight tolerance of 1%, indicating its capability to minimise variations in performance. Its axial lead configuration and 0207 package size make it ideal for through-hole circuit applications where space and efficiency are considerations. Metal film resistors like this one are commonly used in signal processing, measurement equipment, and audio applications due to their ability to provide consistent impedance and minimal noise generation. The TC-MF0W4FF3902A20203 model is engineered to meet stringent specifications for accurate impedance control, making it an essential component in precision electronic circuits.
Type Metal film resistor
Resistance 39kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot