TRU COMPONENTS 1584427 Metal film resistor 22 kΩ Axial lead 0.25 W 1%

MPN
1584427
EAN-13
2050004935325
Order Code
17-9471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,199 in stock

TRU COMPONENTS 1584427 is a precisely engineered metal film resistor designed for applications requiring stable performance and high accuracy. Featuring an impedance of 22 kO, this axial lead resistor is capable of managing electrical loads up to 0.25 watts with a tight tolerance of 1%, making it suitable for precision electronic circuits. Its construction utilises a metal film, which ensures excellent temperature stability and low noise characteristics, ideal for signal processing and audio applications. The resistor is housed in a standard 0207 package, facilitating integration into various electronic assemblies. This component is commonly utilised in measurement and control systems, amplifiers, and other applications where precise resistance values are critical.
Type Metal film resistor
Resistance 22kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot