TRU COMPONENTS 1584426 Metal film resistor 9.31 kΩ Axial lead 0.25 W 1%

MPN
1584426
EAN-13
2050004935318
Order Code
17-9470
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,152 in stock

TRU COMPONENTS 1584426 is a high-precision metal film resistor designed with an impedance of 9.31 kO and features an axial lead configuration for seamless integration into various electronic circuits. This resistor is engineered with a power rating of 0.25 W and a tolerance of 1%, ensuring reliable performance under specified conditions. The component, identified by the alternate description TC-MF0W4FF9311A10203, follows the 0207 size outline, making it suitable for applications requiring compact and stable resistive elements. Typically utilised in precision electronic equipment, this resistor is ideal for use in applications demanding high accuracy and stability, such as in signal processing and control systems. The robust construction of the metal film resistor provides enhanced reliability over carbon film resistors, offering superior performance in both commercial and laboratory-grade devices.
Type Metal film resistor
Resistance 9.31kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot