TRU COMPONENTS 1584424 metal film resistor 6.81 kΩ axial 0.25 W 1%

MPN
1584424
EAN-13
2050004935295
Order Code
17-9468
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

TRU COMPONENTS 1584424 is a precise metal film resistor with a resistance of 6.81 kO, featuring axial leads for convenient circuit integration. This component, denoted by the code TC-MF0W4FF6811A10203, is housed in a compact 0207 package, providing a power rating of 0.25 watts and maintaining a tight tolerance of 1%, offering reliable performance in precision applications. Metal film resistors like this one are favoured in engineering for their stability and accuracy, making them suitable for use in signal processing circuits, measurement instruments, and audio equipment. With its dependable impedance characteristics, this resistor is an essential component for engineers seeking consistent electrical performance in their designs.
Type Metal film resistor
Resistance 6.81kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot