TRU COMPONENTS 1584423 Metal film resistor 6.34 kΩ Axial lead 0207 0.25 W 1%

MPN
1584423
EAN-13
2050004935288
Order Code
17-9467
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,767 in stock

TRU COMPONENTS 1584423, also known by the alternate part number TC-MF0W4FF6341A10203, is a precision metal film resistor with a resistance of 6.34 kO. This component features an axial lead configuration and adheres to the 0207 package size, designed for a power rating of 0.25 W with a tolerance of 1%. The metal film construction provides excellent long-term stability and low noise characteristics, which are vital for precise electronic circuits. Engineers frequently utilise this resistor in applications requiring stable and accurate resistance, such as in audio equipment, precision measurement devices, and signal processing circuits. The consistent performance and reliability of the TRU COMPONENTS 1584423 make it a preferred choice in both prototyping and finished product designs where precision is paramount.
Type Metal film resistor
Resistance 6.34kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot