TRU COMPONENTS 1584422 Metal film resistor 3.48 kΩ Axial 0207 0.25 W 1%

MPN
1584422
EAN-13
2050004935271
Order Code
17-9466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,978 in stock

TRU COMPONENTS 1584422 is a metal film resistor featuring a resistance of 3.48 kO, designed with an axial lead configuration suitable for precise and stable applications. Encased in the 0207 package, this resistor exhibits a power rating of 0.25 W and maintains a tolerance of 1%, ensuring reliable performance under varied load conditions. The component, identified by alternate part number TC-MF0W4FF3481A10203, is well-suited for use in electronic circuits where accuracy and minimal drift are critical, such as in precision instrumentation, audio equipment, and control systems. The metal film technology employed provides enhanced stability and low noise characteristics, making it ideal for high-frequency circuits and demanding environments where clear signal integrity is paramount.
Type Metal film resistor
Resistance 3.48kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot