TRU COMPONENTS 1584417 Metal film resistor 909 Ω Axial lead 0.25 W 1%

MPN
1584417
EAN-13
2050004935226
Order Code
17-9461
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584417, also known as TC-MF0W4FF9090A10203, is a metal film resistor with a resistance of 909 ohms. Designed with an axial lead configuration, it conforms to a 0207 package size and is capable of handling a power rating of 0.25 watts with a precision tolerance of 1 per cent, making it ideal for applications requiring stable and reliable current limiting. The resistor's metal film construction provides excellent electrical stability and low noise, which is crucial for high-fidelity signal processing and precise instrumentation. This component is typically used in various engineering applications, such as audio equipment, measurement devices, and telecommunication systems, where consistent performance and long-term reliability are essential.
Type Metal film resistor
Resistance 909Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot