TRU COMPONENTS 1584416 Resistor Metal film 845 Ω Axial 0.25 W 1%

MPN
1584416
EAN-13
2050004935219
Order Code
17-9460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

TRU COMPONENTS' part number 1584416 is a precision resistor characterised by a metal film construction, providing a robust option for applications requiring stability and accuracy. This resistor has a resistance value of 845 ohms, packaged in an axial leaded form factor that conforms to the 0207 size, making it suitable for through-hole configurations. It boasts a power rating of 0.25 watts and a tight tolerance of 1%, making it highly reliable for applications in signal processing, accurate voltage division, and feedback circuits. With its stable thermal and electrical performance attributes, this component is ideal for use in sensitive electronic applications where precision is essential. Its compatibility with low-noise circuits further underlines its versatility in engineering designs demanding consistent and reliable impedance characteristics.
Type Metal film resistor
Resistance 845Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot