TRU COMPONENTS 1584414 Metal film resistor 665 Ω Axial lead 0.25 W 1%

MPN
1584414
EAN-13
2050004935196
Order Code
17-9458
Country of Origin
China

Discontinued


TRU COMPONENTS 1584414, also known as TC-MF0W4FF6650A10203, is a high-precision metal film resistor with a resistance of 665 ohms. Designed with an axial lead configuration and measuring 0207 in size, this resistor supports a power rating of 0.25 watts and boasts a tight tolerance of 1 percent, ensuring stability and reliability in electronic circuits. These characteristics make it ideally suited for precision applications in which a consistent impedance is crucial, such as signal processing, audio equipment, and control systems. The metal film construction provides excellent temperature coefficient and noise reduction capabilities, making it a preferred choice in environments where performance consistency is paramount. Suitable for professional and industrial uses, this resistor ensures minimal deviation in demanding electrical arrangements.
Type Metal film resistor
Resistance 665Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot