TRU COMPONENTS 1584413 Metal film resistor 649 Ω Axial lead 0.25 W 1%

MPN
1584413
EAN-13
2050004935189
Order Code
17-9457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,439 in stock

TRU COMPONENTS 1584413 is a high-precision metal film resistor, designated as TC-MF0W4FF6490A10203, featuring a resistance value of 649 ohms. It is constructed with axial leads in a compact 0207 package, delivering a power rating of 0.25 watts with a tolerance of 1%, ensuring reliable performance in precision circuits. This resistor is adept at minimising electrical noise, making it suitable for use in various applications such as electronic instrumentation, audio equipment, and communication devices where stable and accurate resistance values are critical. The use of metal film technology ensures excellent temperature stability and reduced tolerance drift over time, making it an ideal choice for engineers requiring dependable performance in demanding conditions.
Type Metal film resistor
Resistance 649Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot