TRU COMPONENTS 1584411 Metal film resistor 619 Ω Axial 0.25 W 1%

MPN
1584411
EAN-13
2050004935165
Order Code
17-9455
  • Free UK shipping available
View Full Product Range (194)
Qty Unit Price (Ex VAT)
300+ £0.0156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,392 in stock

TRU COMPONENTS 1584411 is a high-precision metal film resistor designed for applications requiring accurate resistance and reliability. This resistor, also identified by the part number TC-MF0W4FF6190A50203, features an impedance of 619 ohms with a tolerance of 1%, ensuring minimal deviation from specified resistance values. Encased in an axial lead format, the component fits into a 0207 package, making it suitable for compact circuit designs. With a power rating of 0.25 watts, it is ideally used in electronic circuits where low to moderate power dissipation is required, such as in signal processing modules, amplifier circuits, and precision measuring instruments. Its stability and precision make it an essential component for engineers seeking performance and consistency in electronic designs.
Type Metal film resistor
Resistance 619Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot