TRU COMPONENTS 1584408 TC Metal film resistor 255 Ω Axial 0.25 W 1%

MPN
1584408
EAN-13
2050004935134
Order Code
17-9453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

TRU COMPONENTS 1584408, also known by its part number TC-MF0W4FF2550A10203, is a high-precision metal film resistor rated at 255 ohms with an axial lead configuration. This component is characterised by a power rating of 0.25 watts and a tolerance of 1%, ensuring stability and reliability in electronic circuits requiring precise impedance control. Designed in a compact 0207 package, it is suitable for use in various engineering applications, including signal processing, feedback loops in amplifiers, and precise voltage divider networks. Due to its high accuracy and stability, it is particularly useful in analytical instruments and other applications where precision is paramount. The resistor’s construction provides excellent noise reduction and minimal temperature coefficient, making it a preferred choice in both consumer electronics and industrial machinery.
Type Metal film resistor
Resistance 255Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot