TRU COMPONENTS 1584404 Metal film resistor 80.5 Ω Axial 0.25 W 1%

MPN
1584404
EAN-13
2050004935097
Order Code
17-9451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 812 in stock

TRU COMPONENTS, 1584404, presents a metal film resistor with a precise resistance value of 80.5 ohms, designed with axial leads in a compact 0207 package. With a power rating of 0.25 watts and a tolerance of 1%, this resistor, referenced as TC-MF0W4FF805JA10203, ensures stability under various thermal conditions and low noise performance, which is essential for precision electronic applications. Commonly employed in circuits requiring high reliability, such as audio equipment, instrumentation, and control systems, its design ensures a consistent and predictable performance over time, thus making it suitable for use in both domestic and industrial electronic equipment.
Type Metal film resistor
Resistance 80.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot