TRU COMPONENTS 1584402 Resistor Metal film 62Ω Axial 0207 0.25W 1%

MPN
1584402
EAN-13
2050004935073
Order Code
17-9450
View Full Product Range (207)
Qty Unit Price (Ex VAT)
300+ £0.0151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,055 in stock

TRU COMPONENTS 1584402 is a precisely engineered metal film resistor with a resistance value of 62 ohms, designed to deliver stable and reliable performance in electronic circuits. This axial resistor, identified by its model number TC-MF0W4FF620JA50203, features a standard 0207 package and is rated for a power dissipation of 0.25 watts with a tight tolerance of 1%. The metal film construction ensures low noise and enhanced precision, making it ideal for applications requiring accuracy and stability, such as precision instrumentation, audio amplifiers, and measurement devices. This component is often used in situations where high reliability and low temperature coefficients are crucial to circuit functionality. Its robust design allows engineers to integrate it into diverse electronic systems, providing consistent performance even in challenging environments.
Type Metal film resistor
Resistance 62Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot