TRU COMPONENTS 1584401 metal film resistor 20.5 ohm axial lead 0.25 W 1%

MPN
1584401
EAN-13
2050004935066
Order Code
17-9449

Discontinued


TRU Components 1584401 is a high-precision metal film resistor specifically designed for applications requiring exact resistance values and excellent performance stability. This resistor features a resistance of 20.5 ohms with a tolerance of 1 percent, ensuring minimal variation from its specified value. The resistor has an axial lead configuration housed in a standard 0207 package, supporting a power rating of 0.25 watts. Metal film resistors of this type are commonly utilised in electronic circuits where low noise, tight tolerance, and enhanced reliability are crucial, such as in filtering, tuning, and amplifying applications. Given its robust construction and precision characteristics, this component is well-suited for use in high-fidelity audio equipment, precision analogue circuits, and other demanding engineering applications.
Type Metal film resistor
Resistance 20.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot