TRU COMPONENTS 1584398 Metal film resistor 8.06 Ω Axial lead 0.25 W 1% 0207

MPN
1584398
EAN-13
2050004935035
Order Code
17-9447
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584398 is a precision metal film resistor designed for applications requiring a resistance of 8.06 ohms. This resistor features an axial lead configuration with dimensions conforming to the IEC 0207 package standard, allowing for compatibility in compact circuit designs. It boasts a power rating of 0.25 watts, with a tight tolerance of 1%, ensuring reliable performance in systems where precise resistance is critical. Such metal film resistors are typically employed in analogue circuits, signal processing, and precision instrumentation, where stable and accurate resistance values are essential for maintaining signal integrity.
Type Metal film resistor
Resistance 8.06Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot