TRU COMPONENTS 1584397 Resistor Metal film 7.32 Ω Axial 0207 0.25W 1%

MPN
1584397
EAN-13
2050004935028
Order Code
17-9446
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 793 in stock

TRU COMPONENTS 1584397 is a precision metal film resistor designed with a nominal resistance of 7.32 ohms, housed in a compact axial 0207 package. This component is specified with a tolerance of 1% and a power rating of 0.25 watts, making it suitable for applications requiring high accuracy and stability under varying conditions. The metal film construction provides excellent temperature coefficient properties and low noise operation, ideal for precision circuitry in audio, instrumentation, and control system applications. Its reliable performance in signal processing and electronic testing environments underscores its suitability for use in demanding engineering projects where dependable impedance is critical.
Type Metal film resistor
Resistance 7.32Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot