TRU COMPONENTS 1584391 Metal film resistor 4.32Ω Axial 0207 0.25W 1%

MPN
1584391
EAN-13
2050004934960
Order Code
17-9444

Discontinued


TRU COMPONENTS 1584391 TC-MF0W4FJ432KA10203 is a precision metal film resistor with a resistance value of 4.32 ohms, designed in an axial lead configuration, encapsulated in a 0207 package. This resistor offers a power rating of 0.25 watts and tight tolerance of 1%, making it ideal for applications requiring precise current control and stable performance under varying thermal and electrical conditions. The metal film construction ensures low noise and excellent stability, characteristics that are highly valued in high-frequency circuits, audio equipment, and feedback networks where accuracy and performance consistency are critical. Its use in circuit designs typically involves controlling current flow, setting impedances, and serving as pull-up or pull-down resistors in electronic systems.
Type Metal film resistor
Resistance 4.32Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot