TRU COMPONENTS 1584389 metal film resistor 2.2 Ω axial lead 0.25 W 1%

MPN
1584389
EAN-13
2050004934946
Order Code
17-9443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,900 in stock

TRU COMPONENTS 1584389 is a high-precision metal film resistor with a resistance value of 2.2 ohms. Featuring an axial lead design and encapsulated in the standard 0207 package, this resistor is rated for 0.25 watts with a tight tolerance of 1 per cent, ensuring accuracy and stability in electronic circuits. The resistor is identified by the alternate description TC-MF0W4FJ220KA50203 and is notable for its excellent noise characteristics and low temperature coefficient, making it suitable for use in high-frequency applications, precision analogue circuits, and audio equipment where signal integrity is critical. Its robust performance under strict tolerance conditions makes it an ideal choice for engineering projects demanding reliability and precision.
Type Metal film resistor
Resistance 2.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot