TRU COMPONENTS 1584386 Metal film resistor 1.1 Ohm Axial lead 0.25W 1%

MPN
1584386
EAN-13
2050004934915
Order Code
17-9442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

TRU COMPONENTS 1584386 is a high-precision metal film resistor, specifically designed for electronic applications requiring stable and reliable performance. This resistor, model number TC-MF0W4FJ110KA10203, features an impedance of 1.1 ohms and an axial lead configuration, making it suitable for through-hole mounting on printed circuit boards. Its compact 0207 package supports a power rating of 0.25 watts with a tolerance of 1 percent, ensuring precise operation in circuits where consistency and low noise are critical. Typically utilised in applications involving signal processing, audio equipment, and measurement systems, the TRU COMPONENTS 1584386 provides engineers with a dependable component for maintaining circuit integrity.
Type Metal film resistor
Resistance 1.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot