TRU COMPONENTS 1584382 Carbon film resistor 5.6 kΩ Axial lead 0.25 W 5% 100 pc

MPN
1584382
EAN-13
4016139313320
Order Code
17-9438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 820 in stock

TRU COMPONENTS 1584382 offers a reliable carbon film resistor with a resistance value of 5.6 kO, designed for precision and stability in various electronic circuits. This axial lead resistor, known as TC-CFR0W4J0562KIT203, features a 0207 package size, ensuring compact and efficient integration into your projects. With a power rating of 0.25 W and a tolerance of 5%, it is suitable for applications requiring moderate power levels with reasonable accuracy, such as signal processing, filtering, and biasing configurations. Engineers may find this resistor ideal for use in consumer electronics, automotive circuits, and industrial control systems where consistent performance and durability are crucial. This product is available in a kit of 100 pieces, providing ample supply for prototyping and production series.
Type Axial lead
Resistance 5.6kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot