TRU COMPONENTS 1584380 Carbon film resistor 1 kΩ Axial lead 0207 0.25 W 5% 100

MPN
1584380
EAN-13
4016139313306
Order Code
17-9436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,333 in stock

TRU Components 1584380 represents a high-quality carbon film resistor with a resistance of 1 kO, designed for reliable performance in a variety of electronic circuits. This component features axial leads and an 0207 package size, making it suitable for through-hole mounting on printed circuit boards. With a power rating of 0.25 watts and a tolerance of 5%, it offers precise impedance control essential for maintaining circuit stability and efficiency. Engineers commonly utilise this resistor in applications such as signal processing, voltage regulation, and amplifier feedback networks, where consistent performance and cost-effectiveness are crucial. The TC-CFR0W4J0102KIT203 model code indicates a batch quantity of 100 pieces, ideal for those seeking to streamline production in electronic assembly.
Type Axial lead
Resistance 1kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot