TRU COMPONENTS 1584379 Carbon film resistor 390 Ω Axial lead 0.25 W 5 % 100 pc

MPN
1584379
EAN-13
4016139313290
Order Code
17-9435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

TRU COMPONENTS 1584379 is a precision-engineered carbon film resistor with a resistance of 390 ohms, enclosed in an axial lead configuration. This model, identified by the part number TC-CFR0W4J0391KIT203, features dimensions consistent with the 0207 style, offering a power rating of 0.25 watts and a tolerance of 5 per cent. Carbon film resistors like this are renowned for their stability and reliability in diverse circuits, making them indispensable in low-power applications such as signal processing, audio frequency control, and general-purpose electronics. This product is packaged in quantities of 100, providing an efficient solution for various prototyping and development needs. Its robust design ensures a stable impedance across its operational range, catering effectively to the stringent demands of modern engineering projects.
Type Axial lead
Resistance 390Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot