TRU COMPONENTS 1584376 Carbon film resistor 470 kΩ Axial lead 0.25 W 5%

MPN
1584376
EAN-13
2050004934892
Order Code
17-9433
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0111
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,084 in stock

TRU COMPONENTS 1584376, also known by the alternate part number TC-CFR0W4J0474A50203, is a carbon film resistor with a resistance value of 470 kO characterised by an axial lead configuration. This component features a power rating of 0.25 W and possesses a tolerance of 5%, making it suitable for applications where minor resistance variations are permissible. As a carbon film resistor of size 0207, it offers reliable performance in circuits requiring stable impedance control, including signal processing and low-power electronic devices. Due to its construction, it is ideally applied in areas needing cost-effective solutions with moderate precision, commonly found in consumer electronics and general-purpose electrical equipment. The consistent thermal and electrical characteristics of the carbon film ensure dependable operation across a range of environmental conditions.
Type Axial lead
Resistance 470kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot