TRU COMPONENTS 1584375 Carbon film resistor 47 kΩ Axial 0207 0.25 W 5%

MPN
1584375
EAN-13
2050004934885
Order Code
17-9432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,028 in stock

TRU COMPONENTS 1584375 is a carbon film resistor with a resistance of 47 kO, characterised by its axial lead form factor and suitability for through-hole installation. This resistor exhibits a standard power rating of 0.25 watts and maintains a tolerance of 5%, providing dependable performance in various electronic circuits. With its 0207 package size, it is well-suited for applications where space is a constraint yet precise and stable resistance is required, such as in signal processing, electronic filtering, and basic analogue circuits. The product is identified by the alternate description TC-CFR0W4J0473A50203, and its design ensures stability and reliable operation over a wide range of conditions, making it an essential component for engineers designing and repairing electronic devices.
Type Axial lead
Resistance 47kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot