TRU COMPONENTS 1584371 Carbon film resistor 8.2 Ω Axial lead 0.25 W 5% 0207

MPN
1584371
EAN-13
2050004934847
Order Code
17-9428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
200+ £0.0240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,345 in stock

TRU COMPONENTS 1584371 is a precision-engineered carbon film resistor designed with an 8.2 ohm resistance, housed in an axial lead configuration. With a power rating of 0.25 watts and a tolerance of 5%, this resistor—identified by the part number TC-CFR0W4J082JA10203—offers reliable performance for applications requiring consistent impedance characteristics. The 0207 size code denotes a compact form factor suitable for through-hole technology, making it ideal for electronic circuits where space and efficient heat dissipation are considerations. Commonly used in various electronic devices, carbon film resistors like this one are integral in controlling current flow, dividing voltages, and protecting sensitive components in audio equipment, signal processing, and analogue circuits.
Type Axial lead
Resistance 8.2Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot