TRU COMPONENTS 1584367 Metal film resistor 820 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584367
EAN-13
4016139313245
Order Code
17-9424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

TRU COMPONENTS 1584367 offers a precise metal film resistor, designated as TC-MF0W4FF8203KIT203, with an impedance of 820 kO and an axial lead format measuring 0207. This resistor is constructed to handle a power rating of 0.25 W with a tolerance of 1%, making it suitable for applications requiring high accuracy and stability. With a total of 100 pieces per package, these metal film resistors are ideal for use in electronic circuits where low noise and high reliability are critical, such as in audio equipment, precision measurement devices, and communication systems. The resistor’s construction ensures a tight tolerance and low temperature coefficient, providing consistent performance across various environmental conditions. The product is best employed in engineering scenarios demanding exact resistance values and dependable operation.
Type Metal film resistor
Resistance 820kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot