TRU COMPONENTS 1584364 Metal film resistor 330kΩ Axial lead 0.25W 1% 100pcs

MPN
1584364
EAN-13
4016139313214
Order Code
17-9421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

TRU COMPONENTS 1584364 is a metal film resistor with a resistance value of 330 kO, featuring an axial lead configuration and a power rating of 0.25 watts. This resistor belongs to the type designated by the part number TC-MF0W4FF3303KIT203 and comes in a package of 100 pieces, offering precise tolerance with only a 1% deviation. Its form factor of 0207 makes it suitable for a variety of circuit designs where space is a consideration. The high stability and low noise characteristics of metal film resistors make them ideal for use in precision applications such as audio equipment, instrumentation, and telecommunications. Engineered for reliability, this resistor is commonly employed where a stable and accurate resistance is critical for circuit performance.
Type Metal film resistor
Resistance 330kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot