TRU COMPONENTS 1584362 Metal film resistor 110kΩ Axial 0207 0.25W 1% 100pcs

MPN
1584362
EAN-13
4016139313191
Order Code
17-9419
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

TRU COMPONENTS 1584362 offers a reliable solution for precision electronic applications with its metal film resistor, part number TC-MF0W4FF1103KIT203. This component provides an impedance of 110 kO, featuring an axial lead design in a 0207 package, and delivers a power rating of 0.25 watts with a tolerance of 1 percent. Its precise resistance value and stability make it ideal for use in amplifier circuits, voltage dividers, and other applications requiring accurate and consistent performance. The set includes 100 pieces, making it suitable for both prototype development and production environments where reliability is paramount. The metal film construction ensures low noise and high accuracy, catering to the needs of professional engineers in fields such as telecommunications, automotive electronics, and industrial control systems.
Type Metal film resistor
Resistance 110kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot