TRU COMPONENTS 1584361 Metal film resistor 100kΩ Axial 0207 0.25W 1% 100pcs

MPN
1584361
EAN-13
4016139313184
Order Code
17-9418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

TRU COMPONENTS 1584361, also known as TC-MF0W4FF1003KIT203, is a high-precision metal film resistor with a resistance value of 100 kO. These resistors are designed with axial leads and are housed in a 0207 package, offering a power rating of 0.25 watts and tolerance levels of 1 per cent, suitable for applications requiring stable performance under varying environmental conditions. The product's metal film construction ensures low noise and high stability of resistance, making it an ideal choice for precision electronic circuits in applications such as signal processing, instrumentation, and audio equipment. With each kit containing 100 pieces, these resistors are engineered for integration into both prototype and production environments where reliability and accuracy are paramount.
Type Metal film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot