TRU COMPONENTS 1584358 Metal film resistor 36 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584358
EAN-13
4016139313153
Order Code
17-9415
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 346 in stock

TRU COMPONENTS 1584358 is a metal film resistor with a resistance value of 36 kO, featuring axial leads and a power rating of 0.25 watts. Designed for precision applications, this resistor offers high accuracy with a tolerance of 1%, making it suitable for circuits requiring reliable and stable performance. The product comes in a package of 100 pieces, ideal for use in both prototyping and production environments. This resistor is commonly employed in analogue circuitry, precision measurement systems, and impedance matching applications, owing to its stability and low noise characteristics. The compact 0207 package size allows for efficient placement on densely populated printed circuit boards.
Type Metal film resistor
Resistance 36kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot