TRU COMPONENTS 1584354 Metal film resistor Axial 8.2 kΩ 0.25W 1% 100 pcs

MPN
1584354
EAN-13
4016139313115
Order Code
17-9411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 379 in stock

TRU COMPONENTS 1584354, identified as TC-MF0W4FF8201KIT203, is a metal film resistor with a resistance of 8.2 kO and is characterised by axial leads in a 0207 package. Engineered for precision, this resistor boasts a tolerance of 1% and a power rating of 0.25 W, making it suitable for applications requiring high accuracy in resistance values. Commonly employed in circuits where stable performance under varying temperature conditions is critical, metal film resistors like this one are ideal for use in precision analogue circuits, active filters, and timing circuits. Supplied in a batch of 100 pieces, the TRU COMPONENTS 1584354 is a reliable component for both prototyping and production environments requiring consistent, high-quality components.
Type Metal film resistor
Resistance 8.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot