TRU COMPONENTS 1584351 Metal film resistor 3.3 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584351
EAN-13
4016139313085
Order Code
17-9408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

TRU COMPONENTS 1584351 offers a high-precision metal film resistor with a resistance of 3.3 kO, designed for axial lead configurations in package size 0207. This component features a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications requiring reliable and accurate performance over a wide temperature range. The metal film construction ensures excellent stability and low noise, ideal for use in circuits where precision and low thermal electromotive force are critical, such as in audio equipment, precision measurement devices, and high-fidelity electronics. Supplied in a convenient pack of 100 pieces, these resistors facilitate efficient inventory management for engineers and manufacturers.
Type Metal film resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot