TRU COMPONENTS 1584350 Metal film resistor 2.4 kΩ Axial 0.25 W 1% 100 pcs

MPN
1584350
EAN-13
4016139313078
Order Code
17-9407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

TRU COMPONENTS 1584350 offers a reliable metal film resistor with a precise resistance value of 2.4 kO, housed in an axial lead 0207 package. This component exhibits exceptional stability and low noise characteristics, making it ideal for sensitive electronic applications. Operating at a power rating of 0.25 W with a tolerance of 1%, it ensures accuracy and consistent performance within electrical circuits. Typical uses include signal processing, audio and communication equipment, where maintaining specified impedance is essential for optimal functionality. The resistor is supplied in a convenient pack of 100 pieces, suited for both prototyping and production requirements.
Type Metal film resistor
Resistance 2.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot