TRU COMPONENTS 1584349 Metal film resistor 1.5 kΩ Axial 0207 0.25W 1% 100pcs

MPN
1584349
EAN-13
4016139313061
Order Code
17-9406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

TRU COMPONENTS 1584349 offers the TC-MF0W4FF1501KIT203, a high-quality metal film resistor with a resistance value of 1.5 k?. Featuring axial lead configuration in the 0207 package size, these resistors are engineered to provide precise resistance with an impressive tolerance of 1%, suitable for applications requiring precision and stability. Each resistor is rated at 0.25 watts, making it ideal for use in low-power applications where stability and accuracy are critical, such as audio equipment, instrumentation, and telecommunications. The pack contains 100 pieces, providing convenient stock for large-scale projects or for maintaining inventories in workshop settings. With a stable impedance characteristic and reliable construction, these resistors are perfectly suited to meet the needs of both professional engineers and electronic hobbyists.
Type Metal film resistor
Resistance 1.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot