TRU COMPONENTS 1584346 Metal film resistor 560 Ω Axial 0207 0.25 W 1% 100 pcs

MPN
1584346
EAN-13
4016139313030
Order Code
17-9403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

TRU COMPONENTS 1584346 features metal film resistors rated at 560 O with axial leads, suitable for applications requiring stable and precise resistance values. This model is encapsulated in the 0207 package size, supporting a power rating of 0.25 W and offering a tolerance of 1%, ensuring dependable performance in sensitive electronic circuits. The resistors, identified with the alternate code TC-MF0W4FF5600KIT203, exhibit excellent thermal stability and low noise characteristics, making them ideal for use in audio, communication, and precision measuring equipment. Supplied in a pack of 100, these resistors are designed for a range of applications where consistent and accurate impedance is crucial, serving engineers in developing circuits with tight tolerance requirements.
Type Metal film resistor
Resistance 560Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot