TRU COMPONENTS 1584345 Metal film resistor 470 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584345
EAN-13
4016139313023
Order Code
17-9402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

TRU COMPONENTS 1584345 is a high-precision metal film resistor designed for applications requiring a resistance of 470 ohms. This component is identified by its product code TC-MF0W4FF4700KIT203 and features an axial leaded design measuring 0207, suitable for efficient integration into circuits where compactness and reliability are critical. With a power rating of 0.25 watts and a tolerance of 1 per cent, this resistor provides consistent performance across its operational range. Engineers typically employ such resistors in precision circuits, electronic instrumentation, and calibration systems where stable and accurate impedance is essential. The packaging includes 100 resistors, ensuring ample supply for both prototyping and production environments.
Type Metal film resistor
Resistance 470Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot