TRU COMPONENTS 1584344 Metal film resistor 390 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584344
EAN-13
4016139313016
Order Code
17-9401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

TRU COMPONENTS 1584344 is a pack of versatile metal film resistors that feature a resistance value of 390 ohms with an axial lead configuration, designed for precise electronic applications. Each resistor in this set adheres to stringent manufacturing standards, ensuring a tolerance of 1% and a power rating of 0.25 watts, which makes them suitable for precision circuitry where reliability and stability are paramount. With a design type labelled as TC-MF0W4FF3900KIT203 and a compact 0207 package size, these components are optimal for use in applications such as signal processing and filtering, where maintaining accuracy over a range of environmental conditions is critical. The batch provides 100 pieces per pack, fostering efficient inventory management for use in both prototyping and large-scale production. These resistors are an ideal choice for engineers requiring dependable components to ensure the integrity of their electronic systems.
Type Metal film resistor
Resistance 390Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot