TRU COMPONENTS 1584342 metal film resistor 110 Ω 0.25 W 1% axial lead 100 pcs

MPN
1584342
EAN-13
4016139312996
Order Code
17-9399
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

TRU COMPONENTS 1584342 brings to the market the TC-MF0W4FF1100KIT203, a meticulously crafted metal film resistor featuring a resistance of 110 ohms. Engineered for precision, this resistor operates with a power rating of 0.25 watts and maintains a tight tolerance of 1%, ensuring reliable performance in critical circuits. Its axial lead configuration and 0207 size make it an ideal choice for through-hole assembly, well-suited to applications in signal processing, audio equipment, and precision measuring instruments. Delivered in a package of 100 pieces, these resistors serve as essential components in various electrical and electronic applications, valued for their stability under temperature variations and low noise characteristics.
Type Metal film resistor
Resistance 110Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot