TRU COMPONENTS 1584337 Metal film resistor 20 Ω Axial lead 0.25 W 100 pcs

MPN
1584337
EAN-13
4016139312941
Order Code
17-9394
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

TRU COMPONENTS 1584337 offers a reliable solution with its metal film resistors, designed for precision and stability in electronic applications. These resistors have a resistance value of 20 ohms and are constructed with axial leads, making them suitable for through-hole mounting. Rated at a power dissipation of 0.25 watts and boasting a tolerance of 1%, they provide consistent performance for applications demanding high accuracy. Commonly utilised in circuits where precise resistance values are critical, such as in signal processing, audio equipment, and control systems, these resistors are essential components in the toolkit of contemporary electronics engineers. With a package containing 100 resistors, they are ideal for both prototyping and production-scale assembly.
Type Metal film resistor
Resistance 20Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot