TRU COMPONENTS 1584334 Metal film resistor 16.5 kΩ Axial 0.25 W 1%

MPN
1584334
EAN-13
2050004934823
Order Code
17-9392
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS' 1584334 is a precision metal film resistor with a resistance of 16.5 kO, packaged in an axial leaded 0207 form factor. Designed to deliver high performance in electronic circuits, this resistor features a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications that require consistent and reliable impedance control. The resistor's metal film construction ensures low noise and high linearity, making it ideal for use in precision instrumentation, audio equipment, and signal processing circuits. Its robust design reduces the impact of environmental factors, thus ensuring stability and long-term reliability in various electronic applications.
Type Metal film resistor
Resistance 16.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot