TRU COMPONENTS 1584333 Cermet Resistor 51KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584333 Cermet Resistor 51KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584333
EAN-13
2050004934816
Order Code
17-9391
Country of Origin
China

Discontinued


TruComponents 1584333, also known as the TC-1206S4J0513T5E203, is a high-quality cermet resistor designed for surface mount applications with a standard size of 1206. This resistor offers a resistance of 51 kO, a power rating of 0.25 W, and a tolerance of 5%, making it suitable for precision electronic circuits where stability and reliability are critical. Its temperature coefficient of 100 ppm/°C ensures consistent performance across a range of temperatures. The component is typically used in applications such as signal processing, voltage regulation, and current limiting in various electronic devices. Supplied as tape cut, it provides easy integration into automated assembly processes.
Type SMD
Resistance 51kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot