TRU COMPONENTS 1584331 Tc-1206S4J0752T5E203 Cermet Resistor 7.5KΩ SMD 1206

TRU COMPONENTS 1584331 Tc-1206S4J0752T5E203 Cermet Resistor 7.5KΩ SMD 1206

MPN
1584331
EAN-13
2050004934793
Order Code
17-9390
Country of Origin
China

Discontinued


TruComponents 1584331 TC-1206S4J0752T5E203 is a high-quality cermet resistor designed for surface-mount technology (SMT) applications, with a standard 1206 package size. This resistor features a resistance value of 7.5 kO with a tolerance of 5%, and can handle a power rating of 0.25 W. It exhibits a temperature coefficient of 100 ppm/°C, which ensures stability across varying temperatures. Ideal for integration into compact electronic circuits, it is particularly suitable for use in precision instruments, control systems, and other applications where space and thermal performance are of concern. The cermet material provides reliable performance and durability in demanding operational environments, making this resistor a robust solution for professional electronic designs.
Type SMD
Resistance 7.5kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot