TRU COMPONENTS 1584328 Cermet Resistor 2KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584328 Cermet Resistor 2KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584328
EAN-13
2050004934762
Order Code
17-9389
Country of Origin
China

Discontinued


TruComponents 1584328 is a cermet resistor designed for surface-mount applications, featuring a 1206 package size. This resistor offers a resistance of 2 kO with a power rating of 0.25 W and a tolerance of 5%, making it suitable for various precision circuits. The device exhibits a temperature coefficient of 100 ppm/°C, ensuring stable performance under varying thermal conditions. Engineers often utilise these resistors in electronic applications that require reliable voltage division, signal attenuation, or current limiting, due to their capability to maintain consistent electrical characteristics. This component's robust design and specifications make it an ideal choice for applications in industrial electronics, telecommunications, and consumer electronics where space-saving solutions are necessary.
Type SMD
Resistance 2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot