TRU COMPONENTS 1584324 Cermet Resistor 82KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584324 Cermet Resistor 82KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584324
EAN-13
2050004934724
Order Code
17-9387
Country of Origin
China

Discontinued


TruComponents 1584324, known alternatively as the TC-1206S4J0823T5E203, is a high-precision cermet resistor offering a resistance of 82 kO, specifically designed in an SMD 1206 package. This resistor is rated for a power dissipation of 0.25 W with a tolerance of 5%, and it exhibits a temperature coefficient of ±100 ppm/°C, making it suitable for applications where thermal stability is critical. Commonly utilised in surface-mount technology, this component is ideal for use in precision circuits, including instrumentation, control systems, and telecommunications equipment, where reliability and consistency are paramount. The resistor is supplied as a single piece, delivered in tape cut form, facilitating integration into automated assembly lines.
Type SMD
Resistance 82kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot