TRU COMPONENTS 1584322 Cermet Resistor 15 Kohm SMD 1206 0.25W 5% Tape Cut

TRU COMPONENTS 1584322 Cermet Resistor 15 Kohm SMD 1206 0.25W 5% Tape Cut

MPN
1584322
EAN-13
2050004934700
Order Code
17-9386
Country of Origin
China

Discontinued


TruComponents offers the precision-engineered 1584322 Cermet resistor, part number TC-1206S4J0153T5E203. This surface-mount resistor in the 1206 package size is designed to provide a resistance of 15 kO with a tolerance of 5%, suitable for diverse electronic applications where reliability is critical. Rated for a power dissipation of 0.25 W, the resistor supports stable performance under varying thermal conditions, with a temperature coefficient of 100 ppm/°C, ensuring minimal resistance variation with temperature fluctuations. Its compact size and robust design make it ideal for use in high-density circuit layouts, commonly found in advanced instrumentation, telecommunications equipment, and consumer electronics. The component is supplied in a tape-cut format, allowing for easy integration into automated assembly processes, thereby enhancing efficiency in manufacturing environments.
Type SMD
Resistance 15kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot