TRU COMPONENTS 1584319 Cermet Resistor SMD 6.8KΩ 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584319 Cermet Resistor SMD 6.8KΩ 1206 0.25 W 5% 100 PPM °C

MPN
1584319
EAN-13
2050004934670
Order Code
17-9384
Country of Origin
China

Discontinued


TruComponents 1584319 is a precision-engineered cermet resistor, designed for surface-mount deployment, featuring a resistance of 6.8 kO. This SMD resistor is encapsulated in a 1206 package, capable of handling a power rating of 0.25 watts, and exhibits a tolerance of 5 percent. The component is characterised by a low temperature coefficient of 100 ppm/°C, ensuring stability across a range of operating temperatures. These attributes make it ideal for use in applications requiring reliable performance such as precision instrumentation, telecommunications equipment, and industrial controls. Delivered in a tape cut format for ease of assembly, the TruComponents 1584319 ensures consistent electrical characteristics suitable for high-density circuit designs.
Type SMD
Resistance 6.8kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot