TRU COMPONENTS 1584316 Cermet Resistor 1.2Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1584316
EAN-13
2050004934649
Order Code
17-9381
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1250+ £0.0032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,448 in stock

TruComponents 1584316, also known as TC-1206S4J012JT5E203, is a precision cermet resistor designed for surface-mount applications, specified at 1.2 ohms within a standard 1206 SMD package. With a power rating of 0.25 watts and a tolerance of 5 per cent, this component offers a reliable option for circuit designs requiring stable resistance in varying conditions, as denoted by its temperature coefficient of 400 ppm/°C. Such resistors are commonly employed in industries requiring precise electronic control, such as consumer electronics and telecommunications, where they serve integral roles in signal processing and voltage regulation. Their design allows for easy tape cut packaging, facilitating automated assembly processes.
Type SMD
Resistance 1.2Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot